Reference Only
NS1005HAA00C00SN00
EMI Gaskets, Sheets, Absorbers & Shielding .
Datasheet
NS1005HAA00C00SN00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Length | 300 mm | |
| Mounting Style | Adhesive | |
| Packaging | Bulk | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Series | NS1000 | |
| Subcategory | EMI/RFI | |
| Thickness | 0.05 mm | |
| Tradename | NOISEZORB | |
| Type | Absorber Sheets & Tiles | |
| Width | 100 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921135000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.20 | $960.00 | |
| $17.30 | $1,730.00 | |
| $15.54 | $3,885.00 | |
| $15.34 | $7,670.00 |
Need more?