Reference Only

NPS3005GPZ

New Product
Power Switch ICs - Power Distribution 0.5V to 5.5V, 6A, 15mOhms, Single Channel Load Switch with Soft Start.

Manufacturer:

Mfr Part:
NPS3005GPZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs2 Output
Output Current6 A
On Resistance - Max19 mOhms
Operating Supply Voltage500 mV to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseHWSON-8
PackagingReel
Product TypePower Switch ICs - Power Distribution
ProductLoad Switches
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min500 mV
Part # Aliases935691540147 935690000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.116$348.00
Need more?