Reference Only

NPS3005BGPZ

New Product
Power Switch ICs - Power Distribution NPS3005BGP/SOT8067/HWSON8.

Manufacturer:

Mfr Part:
NPS3005BGPZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryPower Switch ICs - Power Distribution
Number of Outputs1 Output
On Resistance - Max25 mOhms
Operating Supply Voltage500 mV to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseHWSON-8
ProductLoad Switch
SeriesNPS3005
PackagingReel
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min500 mV
Part # Aliases935692826147

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.115$345.00
$0.112$672.00
Need more?