Reference Only

NPIC6C595PW,118

End of Life
Counter Shift Registers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
NPIC6C595PW,118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Counting SequenceSerial to Serial/Parallel
Number of Circuits1 Circuit
Number of Bits8 bit
Package / CaseTSSOP-16
Logic FamilyNPIC
Logic TypeShift Register
Output TypeOpen Drain
Propagation Delay Time97 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Function8-Bit Shift Register
Input TypeSerial
Number of Output Lines8
Operating Supply Voltage4.5 V to 5.5 V
Product TypeCounter Shift Registers
Reset TypeAsynchronous
SubcategoryLogic ICs
Part # Aliases935297271118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?