Reference Only

NPIC6C595BQ-Q100

End of Life
Counter Shift Registers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
NPIC6C595BQ-Q100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryCounter Shift Registers
Package / CaseDHVQFN-16
Logic FamilyNPIC
Logic TypeShift Register
Output TypeOpen Drain
Propagation Delay Time5 ns
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Function8 Bit Shift Register
Mounting StyleSMD/SMT
Operating Supply Voltage4.5 V to 5.5 V
Product TypeCounter Shift Registers
Reset TypeAsynchronous
SubcategoryLogic ICs
Timing TypeAsynchronous

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?