Reference Only
NMUX27518EPW-Q100J
New Product
Multiplexer Switch ICs NMUX27518EPW-Q100/SOT355/TSSOP.
Datasheet
NMUX27518EPW-Q100J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Product | Multiplexer Switches | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-24 | |
| Number of Channels | 6 Channel | |
| Supply Voltage - Min | 1.62 V | |
| Supply Voltage - Max | 3.6 V | |
| On Resistance - Max | 32 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Operating Supply Voltage | 1.08 V to 3.6 V | |
| Packaging | Reel | |
| Bandwidth | 240 MHz | |
| Off Isolation - Typ | - 54 dB | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Multiplexer Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 100 mA | |
| Supply Type | Single Supply | |
| Switch Voltage - Max | 4.6 V | |
| Part # Aliases | 935692621118 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.715 | $1,787.50 | |
| $0.699 | $3,495.00 |
Need more?