Reference Only
NMUX27518BY-Q100HP
New Product
Multiplexer Switch ICs .
Datasheet
NMUX27518BY-Q100HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Product | Multiplexer Switches | |
| Mounting Style | SMD/SMT | |
| Package / Case | HWQFN-24 | |
| Number of Channels | 6 Channel | |
| Supply Voltage - Min | 1.08 V | |
| Supply Voltage - Max | 3.6 V | |
| On Resistance - Max | 41 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Bandwidth | 500 MHz | |
| Off Isolation - Typ | - 50 dB | |
| Operating Supply Voltage | 1.08 V to 3.6 V | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Multiplexer Switch ICs | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 100 mA | |
| Supply Type | Single Supply | |
| Switch Voltage - Max | 4.6 V | |
| Part # Aliases | 935691967128 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.664 | $1,992.00 | |
| $0.649 | $3,894.00 | |
| $0.634 | $5,706.00 |
Need more?