Reference Only

NMUX1308PWJ

Multiplexer Switch ICs NMUX1308PW/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
NMUX1308PWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
SeriesNMUX1308
ProductMultiplexers
Number of Channels8 Channel
Supply Voltage - Min1.5 V
Supply Voltage - Max5.5 V
PackagingReel
Product TypeMultiplexer Switch ICs
SubcategorySwitch ICs
Part # Aliases935691413118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.128$320.00
$0.124$620.00
Need more?