Reference Only
NMUX1308BQ-Q100X
Multiplexer Switch ICs NMUX1308BQ-Q100/SOT763/DHVQFN1.
Datasheet
NMUX1308BQ-Q100X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Series | NMUX1308 | |
| Product | Multiplexers | |
| Number of Channels | 8 Channel | |
| Supply Voltage - Min | 1.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Packaging | Reel | |
| Product Type | Multiplexer Switch ICs | |
| Subcategory | Switch ICs | |
| Part # Aliases | 935691412115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.149 | $447.00 | |
| $0.145 | $870.00 |
Need more?