Reference Only

NMUX1308APWJ

New Product
Multiplexer Switch ICs NMUX1308APW/SOT403/TSSOP16.

Manufacturer:

Mfr Part:
NMUX1308APWJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers
Mounting StyleSMD/SMT
Package / CaseTSSOP-16
Number of Channels8 Channel
Supply Voltage - Min5.5 V
On Resistance - Max1.151 kOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Bandwidth315 MHz
Operating Supply Voltage1.5 V to 5.5 V
Pd - Power Dissipation500 W
Product TypeMultiplexer Switch ICs
Propagation Delay Time10 ns
SubcategorySwitch ICs
Supply Current - Max1 uA
Switch Voltage - Max1.5 V
Part # Aliases935692332118 935690000000

Export and Environmental Classification

AttributeDescription
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.118$295.00
$0.116$580.00
Need more?