Reference Only
NMUX1308APW-Q100J
New Product
Multiplexer Switch ICs .
Datasheet
NMUX1308APW-Q100J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Multiplexer Switch ICs | |
| Product | Multiplexer Switches | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-16 | |
| Number of Channels | 8 Channel | |
| Supply Voltage - Min | 5.5 V | |
| On Resistance - Max | 1.151 kOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Bandwidth | 325 MHz | |
| Off Isolation - Typ | 125 dB | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 10 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 1 uA | |
| Switch Voltage - Max | 1.5 V | |
| Part # Aliases | 935692336118 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $327.50 | |
| $0.125 | $625.00 | |
| $0.121 | $1,210.00 | |
| $0.12 | $3,000.00 |
Need more?