Reference Only
NID5100GWH
New Product
Hot Swap Voltage Controllers .
Datasheet
NID5100GWH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Hot Swap Voltage Controllers | |
| Product | Ideal Diode Controller | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-6 | |
| Packaging | Reel | |
| Product Type | Hot Swap Voltage Controllers | |
| Series | NID5100 | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935691420125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $333.00 | |
| $0.108 | $648.00 | |
| $0.103 | $927.00 | |
| $0.102 | $2,448.00 |
Need more?