Reference Only

NID5100GW-Q100

Hot Swap Voltage Controllers

Manufacturer:

Mfr Part:
NID5100GW-Q100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryHot Swap Voltage Controllers
ProductIdeal Diode Controller
Supply Voltage - Max5.5 V
Supply Voltage - Min1.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-6
Product TypeHot Swap Voltage Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?