Reference Only
NID1100GVH
New Product
Power Management Specialized - PMIC The factory is currently not accepting orders for this product.
Datasheet
NID1100GVH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management Specialized - PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-74A-5 | |
| Output Current | 1 A | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 1.5 V | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Application | Battery Backup Systems, Gas Meters, IoT Systems | |
| Input Voltage Range | 1.5 V to 5.5 V | |
| Operating Supply Voltage | 1.5 V to 5.5 V | |
| Output Voltage Range | 0 V to 5.5 V | |
| Pin Count | 5 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management Specialized | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935691826125 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?