Reference Only
NHS3100/A1,515
End of Life
NFC/RFID Tags & Transponders The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | NFC/RFID Tags & Transponders | |
| Product | Temperature Data Loggers | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Package / Case | HVQFN-24 | |
| Product Type | NFC/RFID Tags & Transponders | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?