Reference Only

NHP220SFX

Rectifiers NHP220SF/SOD123FL/SOD2

Manufacturer:

Mfr Part:
NHP220SFX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123FL-2
Vr - Reverse Voltage200 V
If - Forward Current2 A
TypeHyperfast Recovery Rectifier
ConfigurationSingle
Vf - Forward Voltage845 mV
Ir - Reverse Current10 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
Part # Aliases934668284115

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?