Reference Only
NHP220ASFX
Rectifiers NHP220ASF/SOD123FL/SOD2
Datasheet
NHP220ASFX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Vr - Reverse Voltage | 200 V | |
| If - Forward Current | 2 A | |
| Type | Hyperfast Recovery Rectifier | |
| Vf - Forward Voltage | 880 mV | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Reel | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | 934668283115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?