Reference Only

NHDTA144EU-QX

New Product
Bipolar Transistors - BJT NHDTA144EU-Q/SOT323/SC-70

Manufacturer:

Mfr Part:
NHDTA144EU-QX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSC-70-3
Transistor PolarityPNP
ConfigurationSingle
Collector- Emitter Voltage VCEO Max80 V
Collector- Base Voltage VCBO80 V
Emitter- Base Voltage VEBO10 V
Collector-Emitter Saturation Voltage100 mV
Gain Bandwidth Product fT150 MHz
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
DC Collector/Base Gain hfe Min100
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934668968115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?