Reference Only

NGW40T65H3DFPQ

New Product
IGBTs NGW40T65H3DFP/SOT429/TO247-3L.

Manufacturer:

Mfr Part:
NGW40T65H3DFPQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryIGBTs
TechnologySi
Package / CaseTO-247-3
Mounting StyleThrough Hole
ConfigurationSIngle
Collector- Emitter Voltage VCEO Max650 V
Collector-Emitter Saturation Voltage1.7 V
Maximum Gate Emitter Voltage20 V
Continuous Collector Current at 25 C72 A
Pd - Power Dissipation275 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
PackagingReel
Continuous Collector Current Ic Max160 A
Gate-Emitter Leakage Current100 nA
Product TypeIGBTs
SubcategoryTransistors
Part # Aliases934668962127 934670000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.84$828.00
$1.81$905.00
Need more?