Reference Only
NEX94215ADG-Q100Z
New Product
LDO Voltage Regulators NEX94215ADG-Q100/SOT223/SC-73
Datasheet
NEX94215ADG-Q100Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-223-3 | |
| Output Voltage | 3.3 V | |
| Output Current | 150 mA | |
| Number of Outputs | 1 Output | |
| Quiescent Current | 40 uA | |
| Input Voltage, Min | 4 V | |
| Input Voltage, Max | 40 V | |
| PSRR / Ripple Rejection - Typ | 85 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Dropout Voltage | 380 mV | |
| Dropout Voltage - Max | 620 mV | |
| Line Regulation | 10 mV | |
| Product Type | LDO Voltage Regulators | |
| Product | Voltage Regulator | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935692532346 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?