Reference Only
NEX92830DPCD-Q100Y
New Product
LDO Voltage Regulators NEX92830DPCD-Q100/SOT8108/HTSS.
Datasheet
NEX92830DPCD-Q100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-16 | |
| Output Voltage | 1.5 V to 20 V | |
| Output Current | 300 mA | |
| Number of Outputs | 2 Output | |
| Polarity | Positive | |
| Quiescent Current | 340 uA | |
| Input Voltage - Min | 4 V | |
| Input Voltage - Max | 40 V | |
| PSRR / Ripple Rejection - Typ | 80 dB | |
| Output Type | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 500 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 950 mV | |
| Line Regulation | 10 mV | |
| Load Regulation | 10 mV | |
| Operating Supply Current | 5.5 mA | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO | |
| Reference Voltage | 1.177 V | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Antenna LDO | |
| Voltage Regulation Accuracy | 1.5 % | |
| Part # Aliases | 935692505518 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $2,950.00 |
Need more?