Reference Only
NEX91615PB-Q100Y
New Product
LDO Voltage Regulators NEX91615PB-Q100/SOT8 063/HSO8.
Datasheet
NEX91615PB-Q100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSO-8 | |
| Output Current | 150 mA | |
| Number of Outputs | 1 Output | |
| Quiescent Current | 45 uA | |
| Input Voltage - Min | 4 V | |
| Input Voltage - Max | 40 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 220 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 350 mV | |
| Line Regulation | 0.5 mV | |
| Load Regulation | 2 mV | |
| Product Type | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Voltage Regulator | |
| Part # Aliases | 935692290518 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $2,920.00 |
Need more?