Reference Only

NEX90530APA-Q100F

New Product
LDO Voltage Regulators NEX90530APA-Q100/SOT8062/HTSSO.

Manufacturer:

Mfr Part:
NEX90530APA-Q100F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSSOP-8
Output Voltage3.3 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current5.3 uA
Input Voltage - Min4 V
Input Voltage - Max40 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage600 mV
PackagingReel
Dropout Voltage - Max950 mV
Operating Temperature Range- 40 C to + 150 C
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLow-Dropout (LDO) Linear Regulator
Voltage Regulation Accuracy2 %
Part # Aliases935692221135 935690000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.672$2,688.00
Need more?