Reference Only
NEX90230AGA-Q100Z
New Product
LDO Voltage Regulators The factory is currently not accepting orders for this product..
Datasheet
NEX90230AGA-Q100Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LDO Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HWSON-6 | |
| Output Voltage | 3.3 V | |
| Output Current | 300 mA | |
| Number of Outputs | 1 Output | |
| Quiescent Current | 8 uA | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 40 V | |
| PSRR / Ripple Rejection - Typ | 60 dB | |
| Output Type | Fixed | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Dropout Voltage | 610 mV | |
| Packaging | Reel | |
| Dropout Voltage - Max | 1.045 V | |
| Line Regulation | 15 mV | |
| Load Regulation | 1.8 % | |
| Operating Temperature Range | - 40 C | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Type | Linear Regulator | |
| Part # Aliases | 935692271328 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $1,728.00 |
Need more?