Reference Only

NEX90015ADF-Q100Z

New Product
LDO Voltage Regulators NEX90015ADF-Q100/SOT8104/SOT23.

Manufacturer:

Mfr Part:
NEX90015ADF-Q100Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSOT-23-5
Output Voltage5 V
Output Current150 mA
Number of Outputs1 Output
Quiescent Current8 uA
Input Voltage - Min3 V
Input Voltage - Max40 V
PSRR / Ripple Rejection - Typ60 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Dropout Voltage280 mV
PackagingReel
Dropout Voltage - Max470 mV
Line Regulation15 mV
Load Regulation50 mV
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeVoltage Regulator
Part # Aliases935692232342 935690000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.267$801.00
$0.262$1,572.00
Need more?