Reference Only
NEX83088DJ
End of Life
Power Factor Correction - PFC NEX83088D/SOT96/SO8
Datasheet
NEX83088DJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Factor Correction - PFC | |
| Switching Frequency | 260 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-8 | |
| Packaging | Reel | |
| Operating Supply Current | 120 uA | |
| Product Type | PFC - Power Factor Correction | |
| Product | Power Factor Correction | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935692507118 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?