Reference Only
NEX81812DAZ
Obsolete
Switching Controllers The factory is currently not accepting orders for this product.
Datasheet
NEX81812DAZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Switching Controllers | |
| Input Voltage | 4 V to 5 V | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Operating Supply Voltage | 4 V to 5 V | |
| Package / Case | TSOT-23-6 | |
| Product Type | Switching Controllers | |
| Product | Rectifier Controller | |
| Subcategory | PMIC - Power Management ICs | |
| Switching Frequency | 800 kHz | |
| Part # Aliases | 935692785342 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?