Reference Only

NEX80808DAZ

New Product
Switching Controllers The factory is currently not accepting orders for this product..

Manufacturer:

Mfr Part:
NEX80808DAZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySwitching Controllers
TopologyFlyback
Number of Outputs1 Output
Switching Frequency85 kHz
Duty Cycle - Max78 %
Input Voltage10 V to 83 V
Output Voltage3.3 V to 21 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTSOT-23-6
PackagingReel
Fall Time30 ns
IsolationNon-Isolated
Operating Supply Current1.25 mA
Operating Supply Voltage10 V to 83 V
Product TypeSwitching Controllers
ProductFlyback Controller
Rise Time250 ns
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Part # Aliases935692135342 935690000000

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.307$921.00
Need more?