Reference Only
NEX80601DAZ
Switching Controllers NEX80601DA/SOT8061/TSOT6.
Datasheet
NEX80601DAZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Switching Controllers | |
| Topology | Flyback | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 140 kHz | |
| Input Voltage | 10 V to 83 V | |
| Output Voltage | 3.3 V to 21 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSOT23-6 | |
| Packaging | Reel | |
| Fall Time | 30 ns | |
| Isolation | Non-Isolated | |
| Operating Supply Current | 1.9 mA | |
| Product Type | Switching Controllers | |
| Product | Flyback Controlllers | |
| Rise Time | 350 ns | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935692128342 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $834.00 |
Need more?