Reference Only
NEX5310000BY-Q100Z
New Product
USB Interface IC NEX5310000BY-Q100/SOT8041D/HWQ
Datasheet
NEX5310000BY-Q100Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | USB Interface IC | |
| Product | USB Interface IC | |
| Mounting Style | SMD/SMT | |
| Package / Case | HFQFN-24 | |
| Standard | USB-C PD | |
| Supply Voltage - Min | 3.6 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Interface Type | GPIO, I2C | |
| Operating Supply Voltage | 3.6 V to 24 V | |
| Pin Count | 24 | |
| Product Type | USB Interface IC | |
| Subcategory | Interface ICs | |
| Part # Aliases | 935692358332 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?