Reference Only
NEX5204100BYY
New Product
USB Interface IC
Datasheet
NEX5204100BYY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | USB Interface IC | |
| Product | USB Controllers | |
| Mounting Style | SMD/SMT | |
| Package / Case | HWQFN-24 | |
| Standard | USB-C PD | |
| Data Rate | 300 kb/s | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 23 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Interface Type | I2C | |
| Product Type | USB Interface IC | |
| Subcategory | Interface ICs | |
| Part # Aliases | 935692281518 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?