Reference Only

NEX40400EDAZ

New Product
Switching Voltage Regulators NEX40400EDA/SOT8061/TSOT6.

Manufacturer:

Mfr Part:
NEX40400EDAZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTSOT-23-6
TopologyBuck
Output Current600 mA
Number of Outputs1 Output
Input Voltage - Min4.5 V
Input Voltage - Max40 V
Quiescent Current60 uA
Switching Frequency1.05 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
SeriesNEX40400
PackagingReel
Input Voltage4.5 V to 40 V
Operating Supply Current300 nA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Part # Aliases935691877342 935690000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.363$1,089.00
$0.359$2,154.00
Need more?