Reference Only
NEX13160PE-Q100Y
New Product
LED Lighting Driver ICs NEX13160PE-Q100/SOT8106/HTSSOP
Datasheet
NEX13160PE-Q100Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LED Lighting Driver ICs | |
| Output Current | 100 mA | |
| Package / Case | HTSSOP-38 | |
| Supply Voltage - Max | 36 V | |
| Supply Voltage - Min | 4.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Dimming | PWM | |
| Input Voltage | 4.5 V to 36 V | |
| Mounting Style | SMD/SMT | |
| Product Type | LED Lighting Drivers | |
| Product | LED Driver | |
| Subcategory | Driver ICs | |
| Part # Aliases | 935692264518 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?