Reference Only
NEX10058UNLZ
Power Management Specialized - PMIC The factory is currently not accepting orders for this product.
Datasheet
NEX10058UNLZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management Specialized - PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-25 | |
| Output Current | 1 A | |
| Input Voltage, Max | 5 V | |
| Input Voltage, Min | 2.5 V | |
| Maximum Output Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Input Voltage Range | 2.5 V to 5 V | |
| Operating Supply Voltage | 2.5 V to 5 V | |
| Output Voltage Range | 4.5 V to 5 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Display Power IC | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935692339336 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?