Reference Only
NEX10000AUBZ
New Product
Power Management Specialized - PMIC NEX10000AUB/SOT8054/WLCSP15
Datasheet
NEX10000AUBZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management Specialized - PMIC | |
| Type | LCD Bias Power Supply | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-15 | |
| Output Current | 120 mA | |
| Input Voltage, Max | 5 V | |
| Input Voltage, Min | 2.7 V | |
| Maximum Output Voltage | 6.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Application | Smart Pone TFT-LCD | |
| Operating Supply Current | 730 uA | |
| Output Voltage Range | 4 V to 6.5 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Supply ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935692164336 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?