Reference Only
NEH7100BUHP
New Product
Power Management Specialized - PMIC NEH7100BU/SOT8080/HVQFN28.
Datasheet
NEH7100BUHP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Power Management Specialized - PMIC | |
| Series | NEH71xx | |
| Type | Energy Harvesting PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | HVQFN-28 | |
| Output Current | 200 mA | |
| Input Voltage - Max | 4.5 V | |
| Input Voltage - Min | 0 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Input Current | 140 mA | |
| Packaging | Reel | |
| Input Voltage Range | 0 V to 4.5 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | 935691660128 935690000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $4,590.00 | |
| $1.50 | $9,000.00 |
Need more?