
NEC_HLCX-00 MODULE
New Product
Cameras & Camera Modules .
Datasheet
NEC_HLCX-00 MODULE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Cameras & Camera Modules | |
| Product | Miniature Camera Modules | |
| Display Resolution - Pixels | 320 x 320 | |
| Interface Type | LVDS | |
| Number of frames per second | 49 fps | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | Q65113A9011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?