Reference Only

ND3KC16B-R

Obsolete
Coded Rotary Switches

Manufacturer:

Mfr Part:
ND3KC16B-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeComplement
ActuatorRotary
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
Actuator StyleShaft
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
Rotation StyleClockwise, Counterclockwise
SubcategorySwitches
Terminal Arrangement3 x 3

Export and Environmental Classification

AttributeDescription
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?