Reference Only
ND3KC10H-RO
Obsolete
Coded Rotary Switches 10 POS COMPLMT CODED SHAFT ACUATOR RA SMT
Datasheet
ND3KC10H-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Coded Rotary Switches | |
| Number of Positions | 10 Position | |
| Output Code | Complement | |
| Actuator | Shaft | |
| Termination Style | Gull Wing Lead | |
| Actuator Style | Shaft | |
| Current Rating | 100 mA | |
| Dielectric Strength | 250 Volts | |
| Illuminated | Non-Illuminated | |
| Life | 20000 Cycle | |
| Product Type | Rotary Switches | |
| Rotation Style | Clockwise, Counterclockwise | |
| Subcategory | Switches | |
| Terminal Arrangement | 3 x 3 | |
| Part # Aliases | 633-ND3KC10H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?