Reference Only

ND3FR16P-RO

Obsolete
Coded Rotary Switches REAL HEXADECIMAL SMT NOT IN REELS

Manufacturer:

Mfr Part:
ND3FR16P-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeReal
ActuatorScrewdriver Slot
Termination StyleGull Wing Lead
Actuator StyleSlotted
Contact Arrangement3 x 3
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
SubcategorySwitches
Part # Aliases633-ND3FR16P ND3-FR16P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?