Reference Only

ND3FR16P-R

Obsolete
Coded Rotary Switches REAL HEXADECIMAL SMT

Manufacturer:

Mfr Part:
ND3FR16P-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeReal
ActuatorRotary
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
PackagingReel
SeriesND3
Actuator StyleSlotted
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
Rotation StyleClockwise, Counterclockwise
SubcategorySwitches
Terminal Arrangement3 x 3
Part # AliasesND3-FR16P-TP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?