Reference Only

ND3FC16H-R-RO

Obsolete
Coded Rotary Switches 16 POSTION COMP CODE FLUSH ACTUTOR RA SMT

Manufacturer:

Mfr Part:
ND3FC16H-R-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeComplement
ActuatorScrewdriver Slot
Termination StyleGull Wing Lead
PackagingReel
Actuator StyleSlotted
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
Rotation StyleClockwise, Counterclockwise
SubcategorySwitches
Terminal Arrangement3 x 3
Part # Aliases633-ND3FC16H-R ND3-FC16H-TP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?