Reference Only

ND3FC10H-R

Obsolete
Coded Rotary Switches 10 POS COMP CODE FLUSH ACUATOR RA SMT

Manufacturer:

Mfr Part:
ND3FC10H-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions10 Position
Output CodeComplement
ActuatorRotary
Mounting StyleSMD/SMT
Termination StyleGull Wing Lead
PackagingReel
SeriesND3
Actuator StyleSlotted
Contact Arrangement3 x 3
Current Rating100 mA
Dielectric Strength250 Volts
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?