Reference Only
NCR321PASX
LED Lighting Driver ICs NCR321PAS/SOT1118/HUSON6.
Datasheet
NCR321PASX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost | |
| Output Current | 250 mA | |
| Supply Voltage - Max | 16 V | |
| Supply Voltage - Min | 16 V | |
| Operating Frequency | 10 kHz | |
| Output Voltage | 16 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Features | Constant Current | |
| Input Voltage | 16 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 11 mA | |
| Part # Aliases | 934661391115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.158 | $474.00 |
Need more?