Reference Only
NCA9617DQJ
New Product
Interface - Signal Buffers, Repeaters NCA9617DQ/SOT505/TSSOP8.
Datasheet
NCA9617DQJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Interface - Signal Buffers, Repeaters | |
| Product | Buffers | |
| Propagation Delay Time | 120 ns | |
| Maximum Clock Frequency | 1 MHz | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 800 mV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-8 | |
| Packaging | Reel | |
| Ciss - Input Capacitance | 2 pF | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 8 uA | |
| Operating Supply Voltage | 800 mV to 5.5 V | |
| Output Current | 50 mA | |
| Pd - Power Dissipation | 100 mW | |
| Product Type | Signal Buffers, Repeaters | |
| Subcategory | Interface ICs | |
| Type | Repeater | |
| Part # Aliases | 935691894118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.316 | $790.00 |
Need more?