Reference Only

NAL-D18W-K

Low Signal Relays - PCB SIGNAL.

Manufacturer:

Mfr Part:
NAL-D18W-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating500 mA
Contact Current Rating2 A
Maximum Switching Current2 A
Coil TypeLatching
Power Consumption200 mW
Contact TerminationSolder Pin
Insertion Loss0.7 dB
SeriesNA
Coil Resistance1.08 kOhms
Contact MaterialSilver Palladium (AgPd) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.76$238.00
Need more?
Contact Us