Reference Only
NAL-5W-K
End of Life
Low Signal Relays - PCB SIGNAL
Datasheet
NAL-5W-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Low Signal Relays - PCB | |
| Coil Current | 20 mA | |
| Coil Resistance | 250 Ohms | |
| Coil Type | Latching | |
| Coil Voltage | 5 VDC | |
| Contact Current Rating | 2 A | |
| Contact Material | Silver Palladium (AgPd) with Gold Plating | |
| Contact Rating | 1 A | |
| Contact Termination | Solder Pin | |
| Enclosure Type | Sealed | |
| Insertion Loss | 0.7 dB | |
| Maximum Switching Current | 2 A | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Power Consumption | 100 mW | |
| Product Type | PCB Relays | |
| Product | Slim Form Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | NA | |
| Subcategory | Relays | |
| Type | Miniature |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?