Reference Only
N74F786D,602
End of Life
Specialty Function Logic The factory is currently not accepting orders for this product.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Specialty Function Logic | |
| Mounting Style | SMD/SMT | |
| Packaging | Tube | |
| Package / Case | SOIC-16 | |
| Product Type | Specialty Function Logic | |
| Subcategory | Logic ICs | |
| Supply Voltage - Max | 5 V | |
| Part # Aliases | N74F786D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?