Reference Only

N74F574N,602

End of Life
Flip Flops The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
N74F574N,602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeTTL
Logic FamilyF
Number of Circuits8 Circuit
Output TypeSingle-Ended
Package / CasePDIP-20
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time5 ns
High Level Output Current- 3 mA
Low Level Output Current24 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleThrough Hole
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
PackagingTube
Number of Input Lines8
Number of Output Lines8
Product TypeFlip Flops
SubcategoryLogic ICs
Part # AliasesN74F574N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?