Reference Only

N74F573D,623

End of Life
Latches The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
N74F573D,623

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLatches
Logic TypeTTL
Logic FamilyF
Number of Circuits8 Circuit
Number of Output Lines8 Line
Package / CaseSOIC-20
PolarityNon-Inverting
Propagation Delay Time5.5 ns
Low Level Output Current32 mA
High Level Output Current- 3 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Mounting StyleSMD/SMT
PackagingReel
Height2.45 mm
Length13 mm
Number of Channels8 Channel
Number of Input Lines8 Line
Operating Supply Current50 mA
Output Type3-State
Product TypeLatches
Reset TypeNo Reset
SubcategoryLogic ICs
TypeD-Type
Width7.6 mm
Part # AliasesN74F573D-T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?